


GTCR36-251M-R05-FT | |
|---|---|
DigiKey Part Number | GTCR36-251M-R05-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCR36-251M-R05-FT |
Description | GDT 250V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,40600 € | 12,03 € |
| 10 | 2,22100 € | 22,21 € |
| 50 | 1,84240 € | 92,12 € |
| 100 | 1,69950 € | 169,95 € |
| 250 | 1,52664 € | 381,66 € |
| 500 | 1,40696 € | 703,48 € |
| 1.000 | 1,29601 € | 1.296,01 € |
| 5.000 | 1,27035 € | 6.351,75 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

