Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA38-261M-R20-FS | |
|---|---|
DigiKey Part Number | GTCA38-261M-R20-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCA38-261M-R20-FS |
Description | GDT 260V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 260 V 20000A (20kA) ±20% 3 Pole Through Hole |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 260 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-26-C2FLF | Bourns Inc. | 0 | 2026-26-C2FLF-ND | 1,43206 € | Parametric Equivalent |
| 2026-26-C3FLF | Bourns Inc. | 0 | 2026-26-C3FLF-ND | 1,43206 € | Parametric Equivalent |
| B88069X4871B502 | TDK | 0 | 495-B88069X4871B502-ND | 1,24697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28389 € | 3.283,89 € |
| Unit Price without VAT: | 3,28389 € |
|---|---|
| Unit Price with VAT: | 3,90783 € |



