
GTCA36-421M-R10 | |
|---|---|
DigiKey Part Number | GTCA36-421M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA36-421M-R10 |
Description | GDT 420V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-42-B2LF | Bourns Inc. | 550 | 2036-42-B2LF-ND | 2,07000 € | Parametric Equivalent |
| 3R420TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-3R420TB-8-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,29000 € | 11,45 € |
| 10 | 2,11300 € | 21,13 € |
| 50 | 1,75260 € | 87,63 € |
| 100 | 1,61680 € | 161,68 € |
| 250 | 1,45232 € | 363,08 € |
| 500 | 1,33852 € | 669,26 € |
| 1.000 | 1,23299 € | 1.232,99 € |
| 5.000 | 1,20399 € | 6.019,95 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


