
GTCA36-251M-R10 | |
|---|---|
DigiKey Part Number | GTCA36-251M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA36-251M-R10 |
Description | GDT 250V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R250TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-3R250TB-8-ND | 0,87000 € | Parametric Equivalent |
| B88069X8340B502 | TDK | 297 | 495-76167-ND | 2,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,08300 € | 20,83 € |
| 50 | 1,72840 € | 86,42 € |
| 100 | 1,59410 € | 159,41 € |
| 250 | 1,43208 € | 358,02 € |
| 500 | 1,31990 € | 659,95 € |
| 1.000 | 1,21585 € | 1.215,85 € |
| 5.000 | 1,18460 € | 5.923,00 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

