Parametric Equivalent
Parametric Equivalent

GTCA35-351M-R05-FT | |
|---|---|
DigiKey Part Number | GTCA35-351M-R05-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCA35-351M-R05-FT |
Description | GDT 350V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-35-B2FLF | Bourns Inc. | 0 | 2056-35-B2FLF-ND | 0,79521 € | Parametric Equivalent |
| 2056-35-B3FLF | Bourns Inc. | 0 | 2056-35-B3FLF-ND | 0,79521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,38608 € | 6.930,40 € |
| Unit Price without VAT: | 1,38608 € |
|---|---|
| Unit Price with VAT: | 1,64944 € |


