
GTCA35-231M-R05-FT | |
|---|---|
DigiKey Part Number | GTCA35-231M-R05-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCA35-231M-R05-FT |
Description | GDT 230V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,15400 € | 10,77 € |
| 10 | 1,98800 € | 19,88 € |
| 50 | 1,64920 € | 82,46 € |
| 100 | 1,52120 € | 152,12 € |
| 250 | 1,36652 € | 341,63 € |
| 500 | 1,25950 € | 629,75 € |
| 1.000 | 1,16026 € | 1.160,26 € |
| 5.000 | 1,12506 € | 5.625,30 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

