GTCA28-900M-P05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,43672 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 87
Unit Price: 2,67000 €
Datasheet
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-900M-P05

DigiKey Part Number
GTCA28-900M-P05-ND
Manufacturer
Manufacturer Product Number
GTCA28-900M-P05
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bag
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCA28-900M-R05Littelfuse Inc.0GTCA28-900M-R05-ND1,43672 €Direct
CG90LLittelfuse Inc.87F2727-ND2,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes