
GTCA28-750M-R05-2 | |
|---|---|
DigiKey Part Number | GTCA28-750M-R05-2CT-ND - Cut Tape (CT) 18-GTCA28-750M-R05-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GTCA28-750M-R05-2 |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R075TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R075TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,41000 € | 12,05 € |
| 10 | 2,22400 € | 22,24 € |
| 50 | 1,84480 € | 92,24 € |
| 100 | 1,70160 € | 170,16 € |
| 250 | 1,52848 € | 382,12 € |
| 500 | 1,40870 € | 704,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29759 € | 1.297,59 € |
| 2.000 | 1,27368 € | 2.547,36 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

