
GTCA28-601L-R20 | |
|---|---|
DigiKey Part Number | GTCA28-601L-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-601L-R20 |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±15% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,64800 € | 13,24 € |
| 10 | 2,44500 € | 24,45 € |
| 50 | 2,02800 € | 101,40 € |
| 100 | 1,87040 € | 187,04 € |
| 250 | 1,68012 € | 420,03 € |
| 500 | 1,54834 € | 774,17 € |
| 1.000 | 1,42614 € | 1.426,14 € |
| 5.000 | 1,41227 € | 7.061,35 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

