
GTCA28-421M-R05 | |
|---|---|
DigiKey Part Number | GTCA28-421M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-421M-R05 |
Description | GDT 420V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GTCA28-421M-R05 Models |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCA28-421M-R05-2 | Littelfuse Inc. | 3.216 | GTCA28-421M-R05-2CT-ND | 2,91000 € | Parametric Equivalent |
| 2035-42-BLF | Bourns Inc. | 628 | 118-2035-42-BLF-ND | 1,02000 € | Parametric Equivalent |
| 2R420TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R420TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 5 | 2,42600 € | 12,13 € |
| 10 | 2,23900 € | 22,39 € |
| 50 | 1,85680 € | 92,84 € |
| 100 | 1,71270 € | 171,27 € |
| 250 | 1,53844 € | 384,61 € |
| 500 | 1,41786 € | 708,93 € |
| 1.000 | 1,30603 € | 1.306,03 € |
| 5.000 | 1,28282 € | 6.414,10 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

