Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-351M-R20 | |
|---|---|
DigiKey Part Number | GTCA28-351M-R20-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-351M-R20 |
Description | GDT 350V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,06500 € | 20,65 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,58000 € | 158,00 € |
| 300 | 1,38927 € | 416,78 € |
| 500 | 1,30814 € | 654,07 € |
| 1.000 | 1,20505 € | 1.205,05 € |
| 5.000 | 1,17246 € | 5.862,30 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |







