
GTCA28-351M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-351M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-351M-R10 |
Description | GDT 350V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-35-BLF | Bourns Inc. | 527 | 2027-35-BLF-ND | 1,57000 € | Parametric Equivalent |
| 2027-35-CLF | Bourns Inc. | 1.443 | 2027-35-CLF-ND | 1,57000 € | Parametric Equivalent |
| 2R350TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R350TB-5TR-ND | 1,31000 € | Parametric Equivalent |
| 2R350TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 8.000 | 5789-2R350TB-8TR-ND | 1,29000 € | Parametric Equivalent |
| 2RM350L-8/B | YAGEO | 500 | 13-2RM350L-8/B-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,92400 € | 9,62 € |
| 10 | 1,77600 € | 17,76 € |
| 50 | 1,47360 € | 73,68 € |
| 100 | 1,35920 € | 135,92 € |
| 250 | 1,22116 € | 305,29 € |
| 500 | 1,12560 € | 562,80 € |
| 1.000 | 1,03699 € | 1.036,99 € |
| 5.000 | 0,99409 € | 4.970,45 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

