Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-252M-R03 | |
|---|---|
DigiKey Part Number | GTCA28-252M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-252M-R03 |
Description | GDT 2500V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 2500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R2500T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R2500T-5TR-ND | 1,19000 € | Parametric Equivalent |
| B88069X1893S102 | TDK | 0 | 495-B88069X1893S102-ND | 1,28533 € | Parametric Equivalent |
| B88069X1893T502 | TDK | 0 | 495-B88069X1893T502TR-ND | 1,28533 € | Parametric Equivalent |
| B88069X2733S102 | TDK | 0 | 495-B88069X2733S102-ND | 1,31410 € | Parametric Equivalent |
| B88069X2733T502 | TDK | 0 | 495-B88069X2733T502TR-ND | 1,31410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02387 € | 2.023,87 € |
| Unit Price without VAT: | 2,02387 € |
|---|---|
| Unit Price with VAT: | 2,40841 € |




