Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GTCA28-151M-R05 | |
|---|---|
DigiKey Part Number | GTCA28-151M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-151M-R05 |
Description | GDT 150V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-15-BLF | Bourns Inc. | 1.055 | 2035-15-BLF-ND | 1,02000 € | Parametric Equivalent |
| 2035-15-BT1LF | Bourns Inc. | 0 | 2035-15-BT1LF-ND | 0,48000 € | Parametric Equivalent |
| 2057-15-BLF | Bourns Inc. | 1.000 | 2057-15-BLF-ND | 0,70000 € | Parametric Equivalent |
| 2R150TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R150TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| 2RL150L-5/B | YAGEO | 0 | 13-2RL150L-5/B-ND | 0,65276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58043 € | 1.580,43 € |
| Unit Price without VAT: | 1,58043 € |
|---|---|
| Unit Price with VAT: | 1,88071 € |







