
GTCA28-122M-R03 | |
|---|---|
DigiKey Part Number | GTCA28-122M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-122M-R03 |
Description | GDT 1200V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 2,82200 € | 14,11 € |
| 10 | 2,60200 € | 26,02 € |
| 50 | 2,15900 € | 107,95 € |
| 100 | 1,99130 € | 199,13 € |
| 250 | 1,78852 € | 447,13 € |
| 500 | 1,64818 € | 824,09 € |
| 1.000 | 1,51804 € | 1.518,04 € |
| 5.000 | 1,51218 € | 7.560,90 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

