NTC Thermistor 5k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead, Glass
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

GS502F1K

DigiKey Part Number
GS502F1K-ND
Manufacturer
Manufacturer Product Number
GS502F1K
Description
THERMISTOR NTC 5KOHM 3380K BEAD
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3380K
B25/50
-
B25/75
-
B25/85
3613K
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable