GS103G1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 37
Unit Price: 23,23000 €
Datasheet
NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

GS103G1K

DigiKey Part Number
GS103G1K-ND
Manufacturer
Manufacturer Product Number
GS103G1K
Description
THERMISTOR NTC 10KOHM 3694K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3694K
B25/100
-
Operating Temperature
250°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable