NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

GS103E1K

DigiKey Part Number
GS103E1K-ND
Manufacturer
Manufacturer Product Number
GS103E1K
Description
THERMISTOR NTC 10KOHM 3435K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Littelfuse Inc.
B25/85
3435K
Series
Operating Temperature
300°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable