



GL122E5J | |
|---|---|
DigiKey Part Number | GL122E5J-ND |
Manufacturer | |
Manufacturer Product Number | GL122E5J |
Description | THERM NTC 1.2KOHM 3348K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 1.2k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 1.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3348K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |

