1 Pole Power Distribution Block 335 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDBAD741Z

DigiKey Part Number
GDBAD741Z-ND
Manufacturer
Manufacturer Product Number
GDBAD741Z
Description
ACS 600V DISTRIBUTION BLK 335A 1
Customer Reference
Detailed Description
1 Pole Power Distribution Block 335 A 600 V
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
8
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
400MCM (kcmil) - #14CU/AL; 3/0 - #14CU/AL
Part Status
Obsolete
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
335 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable