Similar

GDBAD241Z | |
|---|---|
DigiKey Part Number | GDBAD241Z-ND |
Manufacturer | |
Manufacturer Product Number | GDBAD241Z |
Description | ACS 600V DISTRIBUTION BLK 115A 1 |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2 - #14CU/AL | |
Load Side Wire/Stud Size | 10 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |



