GDBAD211Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 1
Unit Price: 54,84000 €
Datasheet
1 Pole Power Distribution Block 115 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDBAD211Z

DigiKey Part Number
GDBAD211Z-ND
Manufacturer
Manufacturer Product Number
GDBAD211Z
Description
ACS 600V DISTRIBUTION BLK 115A 1
Customer Reference
Detailed Description
1 Pole Power Distribution Block 115 A 600 V
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2 - #14CU/AL
Part Status
Obsolete
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
115 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDBFS204Eaton - Bussmann Electrical Division12041-PDBFS204-ND54,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes