Direct
Similar

FT600-1250-2 | |
|---|---|
DigiKey Part Number | FT600-1250-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT600-1250-2 |
Description | FUSE BRD MNT 1.25A 600VAC 2SMD |
Customer Reference | |
Detailed Description | 1.25A 600 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FT600-1250-2 Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Telecom |
Series | Approval Agency CSA, UL |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 60A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.402" L x 0.122" W x 0.122" H (10.20mm x 3.10mm x 3.10mm) |
Current Rating (Amps) 1.25A | Melting I²t 16.0 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04611.25ER | Littelfuse Inc. | 27.032 | F1550CT-ND | 2,33000 € | Direct |
| TR2/TCP1.25-R | Eaton - Electronics Division | 838 | 283-2534-1-ND | 1,78000 € | Similar |



