Image for FHLM0002Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHLM0002Z

DigiKey Part Number
FHLM0002Z-ND
Manufacturer
Manufacturer Product Number
FHLM0002Z
Description
HOLDER LP MINI 3.0MM2 30A BULK
Customer Reference
Detailed Description
Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
-
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.