
FHAC0001ZXJD | |
|---|---|
DigiKey Part Number | F9334-ND |
Manufacturer | |
Manufacturer Product Number | FHAC0001ZXJD |
Description | FUSE HOLDER ATO INLINE RED WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | - | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,07082 € | 2.070,82 € |
| Unit Price without VAT: | 2,07082 € |
|---|---|
| Unit Price with VAT: | 2,46428 € |

