Image for FH3P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH3P

DigiKey Part Number
FH3P-ND
Manufacturer
Manufacturer Product Number
FH3P
Description
FUSE BLOCK/DISCNNT THREE PHASE
Customer Reference
Detailed Description
Fuse Block 2 A 600V 1 Circuit Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Fuse Size
-
Current Rating (Amps)
2 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.