



FEMTOSMDC010F/15-2 | |
|---|---|
DigiKey Part Number | FEMTOSMDC010F/15-2TR-ND - Tape & Reel (TR) FEMTOSMDC010F/15-2CT-ND - Cut Tape (CT) FEMTOSMDC010F/15-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC010F/15-2 |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 2 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,44100 € | 44,10 € |
| 250 | 0,39640 € | 99,10 € |
| 500 | 0,36556 € | 182,78 € |
| 1.000 | 0,33701 € | 337,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28819 € | 1.152,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

