Similar
Similar

FCD061200TP | |
|---|---|
DigiKey Part Number | FCD061200TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCD061200TP |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.0416 |
Part Status Obsolete | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.055 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17.452 | F1397CT-ND | 1,55000 € | Similar |
| SF-0603F200-2 | Bourns Inc. | 12.739 | SF-0603F200-2CT-ND | 0,79000 € | Similar |



