



FC51FL | |
|---|---|
DigiKey Part Number | F6005CT-ND - Cut Tape (CT) F6005TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FC51FL |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,22344 € | 55,86 € |
| 500 | 0,20614 € | 103,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16294 € | 162,94 € |
| 2.000 | 0,15020 € | 300,40 € |
| 3.000 | 0,14319 € | 429,57 € |
| 5.000 | 0,13478 € | 673,90 € |
| 7.000 | 0,12952 € | 906,64 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


