MFR Recommended



FBMOV420M | |
|---|---|
DigiKey Part Number | FBMOV420M-ND |
Manufacturer | |
Manufacturer Product Number | FBMOV420M |
Description | VARSTR 680V 40KA AXIAL CYLINDER |
Customer Reference | |
Detailed Description | 680 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder |
Category | Current - Surge 40 kA |
Manufacturer Littelfuse Inc. | Energy 920J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1640 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Features Thermally Protected |
Maximum DC Volts 560 V | Mounting Type Screw Mount |
Varistor Voltage (Min) 612 V | Package / Case Axial Cylinder |
Varistor Voltage (Typ) 680 V | Base Product Number |
Varistor Voltage (Max) 748 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LST4205VL2NT1 | Littelfuse Inc. | 0 | 18-LST4205VL2NT1-ND | 17,91928 € | MFR Recommended |


