
FB160 | |
|---|---|
DigiKey Part Number | FB160-ND |
Manufacturer | |
Manufacturer Product Number | FB160 |
Description | TVS DEVICE FOLDBACK AXIAL |
Customer Reference | |
Detailed Description | Foldback TVS Device 1 Circuit Through Hole Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Foldback | |
Number of Circuits | 1 | |
Applications | Telecommunications | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | Axial | |
Base Product Number |

