
ERDM429 | |
|---|---|
DigiKey Part Number | ERDM429-ND |
Manufacturer | |
Manufacturer Product Number | ERDM429 |
Description | RELAY TIME DELAY 15MIN 10A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.2 Min ~ 15 Min Delay 10A @ 120/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.2 Min ~ 15 Min |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

