Similar
Similar
Similar
Similar
Similar
Similar
Similar

EC103DAP | |
|---|---|
DigiKey Part Number | EC103DAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EC103DAP |
Description | SCR 400V 800MA TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 1 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 16A, 20A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 510 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6565AP | Littelfuse Inc. | 0 | 2N6565AP-ND | 0,37930 € | Parametric Equivalent |
| 2N6565RP | Littelfuse Inc. | 5.874 | 18-2N6565RPCT-ND | 1,37000 € | Parametric Equivalent |
| EC103DRP | Littelfuse Inc. | 2.408 | 18-EC103DRPCT-ND | 1,27000 € | Parametric Equivalent |
| P0102DA 1AA3 | STMicroelectronics | 9 | 497-7416-ND | 0,44000 € | Similar |
| P0102DA 2AL3 | STMicroelectronics | 8.249 | 497-12499-1-ND | 0,44000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34213 € | 684,26 € |
| Unit Price without VAT: | 0,34213 € |
|---|---|
| Unit Price with VAT: | 0,40713 € |



