EC103B2AP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,37930 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,45522 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.000
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18
Unit Price: 0,65000 €
Datasheet
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103B2AP

DigiKey Part Number
EC103B2AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EC103B2AP
Description
SCR 200V 800MA TO-92
Customer Reference
Detailed Description
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
1 µA
Packaging
Tape & Box (TB)
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
200 V
Operating Temperature
-40°C ~ 110°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
50 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
510 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC103D2APLittelfuse Inc.0EC103D2AP-ND0,37930 €Upgrade
EC103M2APLittelfuse Inc.0EC103M2AP-ND0,45522 €Upgrade
EC103D2Littelfuse Inc.2.000F5233-ND1,09000 €Similar
P0111DA 5AL3STMicroelectronics18497-19294-1-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types