EC103B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 1.756
Unit Price: 1,01000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 1.699
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5
Unit Price: 0,90000 €
Datasheet
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC103B

DigiKey Part Number
EC103B-ND
Manufacturer
Manufacturer Product Number
EC103B
Description
SCR 200V 800MA TO-92
Customer Reference
Detailed Description
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types