Similar

DSTF4050C | |
|---|---|
DigiKey Part Number | F7461-ND |
Manufacturer | |
Manufacturer Product Number | DSTF4050C |
Description | DIODE ARR SCHOT 50V 20A ITO220AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 A |
Manufacturer Littelfuse Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF2545CT-E3/45 | Vishay General Semiconductor - Diodes Division | 700 | MBRF2545CT-E3/45GI-ND | 2,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,36892 € | 10.951,36 € |
| Unit Price without VAT: | 1,36892 € |
|---|---|
| Unit Price with VAT: | 1,62901 € |


