


DST860S-A | |
|---|---|
DigiKey Part Number | F10094TR-ND - Tape & Reel (TR) F10094CT-ND - Cut Tape (CT) F10094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST860S-A |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 502pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,66140 € | 66,14 € |
| 500 | 0,52112 € | 260,56 € |
| 1.000 | 0,47600 € | 476,00 € |
| 2.000 | 0,43804 € | 876,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35424 € | 1.771,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

