


DST560S | |
|---|---|
DigiKey Part Number | F10099TR-ND - Tape & Reel (TR) F10099CT-ND - Cut Tape (CT) F10099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST560S |
Description | DIODE SCHOTTKY 60V 5A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 314pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04100 € | 10,41 € |
| 100 | 0,69890 € | 69,89 € |
| 500 | 0,55218 € | 276,09 € |
| 1.000 | 0,50500 € | 505,00 € |
| 2.000 | 0,46670 € | 933,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38129 € | 1.906,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


