Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST2080C

DigiKey Part Number
F7427-ND
Manufacturer
Manufacturer Product Number
DST2080C
Description
DIODE ARR SCHOTT 80V 10A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
810 mV @ 10 A
Manufacturer
Littelfuse Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
600 µA @ 80 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,87000 €2,87 €
101,88000 €18,80 €
1001,31660 €131,66 €
5001,07590 €537,95 €
1.0001,05610 €1.056,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €