
DST1550S | |
|---|---|
DigiKey Part Number | F10106TR-ND - Tape & Reel (TR) F10106CT-ND - Cut Tape (CT) F10106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1550S |
Description | DIODE SCHOTTKY 50V 15A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62497 € | 3.124,85 € |
| Unit Price without VAT: | 0,62497 € |
|---|---|
| Unit Price with VAT: | 0,74371 € |

