Diode 50 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 10A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST1050S

DigiKey Part Number
F10105TR-ND - Tape & Reel (TR)
F10105CT-ND - Cut Tape (CT)
F10105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST1050S
Description
DIODE SCHOTTKY 50V 10A TO277B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV1045Vonsemi107.566FSV1045VCT-ND1,74000 €Similar
FSV1550Vonsemi11.519FSV1550VCT-ND1,75000 €Similar
FSV2050Vonsemi3.904FSV2050VCT-ND1,89000 €Similar
SS10P5-M3/87AVishay General Semiconductor - Diodes Division3.499112-SS10P5-M3/87ACT-ND1,24000 €Similar
In-Stock: 16.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,05700 €10,57 €
1000,70990 €70,99 €
5000,56104 €280,52 €
1.0000,51318 €513,18 €
2.0000,47502 €950,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38809 €1.940,45 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €