Diode 50 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 10A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST1050S-A

DigiKey Part Number
F10097TR-ND - Tape & Reel (TR)
F10097CT-ND - Cut Tape (CT)
F10097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST1050S-A
Description
DIODE SCHOTTKY 50V 10A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,06600 €10,66 €
1000,71660 €71,66 €
5000,56676 €283,38 €
1.0000,51858 €518,58 €
2.0000,48178 €963,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,39361 €1.968,05 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €