


DST1040S-A | |
|---|---|
DigiKey Part Number | F10096TR-ND - Tape & Reel (TR) F10096CT-ND - Cut Tape (CT) F10096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1040S-A |
Description | DIODE SCHOTTKY 45V 10A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | DST1040S-A Models |
Category | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Mfr | Capacitance @ Vr, F 656pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277B |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22200 € | 12,22 € |
| 100 | 0,82760 € | 82,76 € |
| 500 | 0,65850 € | 329,25 € |
| 1.000 | 0,60411 € | 604,11 € |
| 2.000 | 0,57814 € | 1.156,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47233 € | 2.361,65 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

