
DRS-DTH-70-75 | |
|---|---|
DigiKey Part Number | DRS-DTH-70-75-ND |
Manufacturer | |
Manufacturer Product Number | DRS-DTH-70-75 |
Description | SWITCH REED SPDT 350MA 350V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 70 ~ 75AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 30W |
Manufacturer Littelfuse Inc. | Operate Time 4.5 ms |
Series | Release Time 7 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 3.375" (85.73mm) |
Circuit SPDT | Size - Body 0.210" Dia x 1.500" L (5.33mm x 38.10mm) |
Operate Range 70 ~ 75AT | Operating Temperature -20°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 2 pF |
Voltage - Switching AC 350 V | Current - Carry 3A (DC) |
Voltage - Switching DC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,39084 € | 9.390,84 € |
| Unit Price without VAT: | 9,39084 € |
|---|---|
| Unit Price with VAT: | 11,17510 € |

