Direct

DRR-DTH-70-85 | |
|---|---|
DigiKey Part Number | F8119-ND |
Manufacturer | |
Manufacturer Product Number | DRR-DTH-70-85 |
Description | SWITCH REED SPDT 350MA 350V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 70 ~ 85AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 70 ~ 85AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 350 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 30W | |
Operate Time | 4.5 ms | |
Release Time | 7 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.375" (85.73mm) | |
Size - Body | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 2 pF | |
Current - Carry | 3A (DC) |

