DRR-DTH-65-80 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 14,28000 €
Datasheet
Glass Body Reed Switch SPDT 65 ~ 80AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRR-DTH-65-80

DigiKey Part Number
HE644-ND
Manufacturer
Manufacturer Product Number
DRR-DTH-65-80
Description
SWITCH REED SPDT 350MA 350V
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 65 ~ 80AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
30W
Manufacturer
Littelfuse Inc.
Operate Time
4.5 ms
Series
Release Time
7 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
3.375" (85.73mm)
Circuit
SPDT
Size - Body
0.210" Dia x 1.500" L (5.33mm x 38.10mm)
Operate Range
65 ~ 80AT
Operating Temperature
-20°C ~ 125°C
Current - Switching
350mA (AC), 500mA (DC)
Capacitance
2 pF
Voltage - Switching AC
350 V
Current - Carry
3A (DC)
Voltage - Switching DC
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRS-DTH-65-80Littelfuse Inc.0DRS-DTH-65-80-ND14,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes