Glass Body Reed Switch SPST-NO 72 ~ 78AT Operate Range 100W 2.1A (AC), 3A (DC) 280 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRR-129-72-78

DigiKey Part Number
F8106-ND
Manufacturer
Manufacturer Product Number
DRR-129-72-78
Description
SWITCH REED SPST-NO 2.1A 280V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 72 ~ 78AT Operate Range 100W 2.1A (AC), 3A (DC) 280 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
100W
Manufacturer
Littelfuse Inc.
Operate Time
4.5 ms
Series
Release Time
2.5 ms
Packaging
Box
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Axial, Flat
Type
Glass Body Reed
Length - Overall
3.250" (82.55mm)
Circuit
SPST-NO
Size - Body
0.207" Dia x 2.000" L (5.25mm x 50.80mm)
Operate Range
72 ~ 78AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
2.1A (AC), 3A (DC)
Capacitance
0.6 pF
Voltage - Switching AC
280 V
Current - Carry
6A (DC)
Voltage - Switching DC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.