
DK025LTP | |
|---|---|
DigiKey Part Number | F9330-ND |
Manufacturer | |
Manufacturer Product Number | DK025LTP |
Description | DIODE STD 1000V 15.9A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 15.9A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Series | Current - Reverse Leakage @ Vr 20 µA @ 1000 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 15.9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60583 € | 1.605,83 € |
| Unit Price without VAT: | 1,60583 € |
|---|---|
| Unit Price with VAT: | 1,91094 € |

