MFR Recommended
Similar



DCNSEV30-C | |
|---|---|
DigiKey Part Number | 5346-DCNSEV30-C-ND |
Manufacturer | |
Manufacturer Product Number | DCNSEV30-C |
Description | DC CONTACTOR 30A 900V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 30 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNSEV30-C Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 24VDC | Coil Current 260.9 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 30 A | Coil Resistance 92Ohms |
Switching Voltage 900VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNHE30PF24-F | Littelfuse/Commercial Vehicle Products | 0 | 5346-DCNHE30PF24-F-ND | 36,21000 € | MFR Recommended |
| ASEV30-C | Altran Magnetics, LLC | 661 | 2040-ASEV30-C-ND | 20,62000 € | Similar |
| LEV100A5ANG | TE Connectivity Aerospace, Defense and Marine | 251 | A101164-ND | 108,03000 € | Similar |




