NTC Thermistor 20k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

DC203J2K

DigiKey Part Number
DC203J2K-ND
Manufacturer
Manufacturer Product Number
DC203J2K
Description
THERMISTOR NTC 20KOHM 3892K BEAD
Customer Reference
Detailed Description
NTC Thermistor 20k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Littelfuse Inc.
B0/50
3892K
Series
Operating Temperature
150°C
Packaging
Bulk
Length - Lead Wire
1.00" (25.40mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
20k
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable